text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB30M000F3M00R0

XRCGB Series 30 MHz ±30 ppm 6 pF -30 to +85 °C SMT Crystal Resonator

Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Operating Frequency: 30MHz
Load Capacitance: 6pF
Frequency Tolerance: ±30%
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Stock:
9,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$471.00
USD
Quantity
Web Price
3,000+
$0.157
Product Variant Information section