text.skipToContent text.skipToNavigation

Manufacturer Part #

XRCGB33M868F4M00R0

XRCGB Series 33.8688 MHz -30 to 85°C ±45 ppm 2 x 1.6 mm Crystal Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata XRCGB33M868F4M00R0 - Technical Attributes
Attributes Table
Operating Frequency: 33.8688MHz
Load Capacitance: 6pF
Frequency Tolerance: ±45%
Operating Temp Range: -30°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
3,000+
$0.133
Product Variant Information section