text.skipToContent text.skipToNavigation

Manufacturer Part #

222

Cylindrical Battery Contacts, Clips, Holders & Springs C BATTERY HOLDER

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2243
Product Specification Section
Keystone 222 - Technical Attributes
Attributes Table
Dimension: H  23.8mm x L  23.77mm
Mounting Style: Clip
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
617
USA:
617
On Order:
0
Factory Stock:Factory Stock:
14,111
Factory Lead Time:
12 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$19.60
USD
Quantity
Unit Price
40
$0.49
100
$0.48
200
$0.475
500
$0.465
1,250+
$0.445
Product Variant Information section