text.skipToContent text.skipToNavigation

Manufacturer Part #

3102

#4 Shoulder Washer 0.173" (4.40mm) Thick Nylon

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2029
Product Specification Section
Keystone 3102 - Technical Attributes
Attributes Table
Product Type: Washer
Color: White
Material: Nylon
Hole Diameter: 2.92mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
18,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$341.00
USD
Quantity
Unit Price
5,000+
$0.0682
Product Variant Information section