text.skipToContent text.skipToNavigation

Manufacturer Part #

7701-SEMS

4 Pin Screw Terminal, Power Tap 6-32 Through Hole

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Keystone 7701-SEMS - Technical Attributes
Attributes Table
Material: Steel / Nickel Plate
Current Rating: 15A
Contact Plating: Tin
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$327.50
USD
Quantity
Unit Price
500
$0.655
1,000+
$0.635
Product Variant Information section