text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPS-GN

1/4" Silver Handle Nickel Plated Solder Eyelet 3 Piece Male Mono Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACPS-GN - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Male
No of Positions: 3
Shielding: No
Mating Type: Push Pull
Rated Current: 10A
Contact Material: Brass
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,660.00
USD
Quantity
Unit Price
10
$3.54
25
$3.50
75
$3.44
150
$3.41
400+
$3.32
Product Variant Information section