text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ-2506N

2.5 mm Right Angle Mono Through Hole Audio Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2451
Product Specification Section
Same Sky MJ-2506N - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
948
USA:
948
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.80
USD
Quantity
Unit Price
40
$0.495
125
$0.485
300
$0.475
750
$0.465
2,000+
$0.445