text.skipToContent text.skipToNavigation

Manufacturer Part #

RCJ-013

Metal Right Angle PCB Mount Unshielded Female White Mono Phono (RCA) Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2444
Product Specification Section
Same Sky RCJ-013 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Mono
Gender: Female
No of Positions: 2
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: White
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.60
USD
Quantity
Unit Price
40
$0.565
125
$0.55
300
$0.54
750
$0.53
2,000+
$0.51