text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-2509N

SJ Series 2.5 mm 3 Contact Unshielded Through Hole Stereo Audio Jack

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky SJ-2509N - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 3
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 30mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -20°C to +60°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$332.50
USD
Quantity
Unit Price
500
$0.665
1,000
$0.655
1,500
$0.65
2,000
$0.645
2,500+
$0.63
Product Variant Information section