text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-3542AS-SMT-TR-67

3.5mm Stereo Right Angle 4 Conductor 0 Internal Switch Audio Jack Connector IP67

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Date Code: 2534
Product Specification Section
Same Sky SJ-3542AS-SMT-TR-67 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 5
Shielding: Yes
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Copper Alloy
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,822.50
USD
Quantity
Unit Price
750+
$2.43