text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43515TS

3.50mm (0.141", 1/8", Mini Plug) (4 Conductor)Jack Stereo Headphone Connector

Product Specification Section
Same Sky SJ-43515TS - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Color: Black
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,560
USA:
7,560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
270
Multiple Of:
270
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.60
USD
Quantity
Unit Price
270
$0.68
540
$0.67
810
$0.665
1,350
$0.655
2,700+
$0.64