text.skipToContent text.skipToNavigation

Manufacturer Part #

SJ-43516-SMT-TR-PI

SJ Series 3.50mm Female 4 Conductors 6 Contacts Stero Headphone Phone Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices SJ-43516-SMT-TR-PI - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Female
No of Positions: 6
Shielding: No
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass/Copper Alloy
Color: Pink
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Withstand Voltage: 500VAC
Termination: Solder
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5000
Multiple Of:
500
Total
$3,175.00
USD
Quantity
Unit Price
500
$0.665
1,000
$0.655
1,500
$0.65
2,000
$0.645
2,500+
$0.635
Product Variant Information section