
Manufacturer Part #
SJ1-3524N
3.5 mm Right Angle Stereo Through Hole Audio Jack
Product Specification Section
CUI Devices SJ1-3524N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Devices SJ1-3524N - Technical Attributes
Attributes Table
Type: | Phone-Jack |
Signal Line: | Stereo |
Gender: | Female |
No of Positions: | 3 |
Shielding: | No |
Rated Voltage: | 12V |
Rated Current: | 1A |
Contact Material: | Brass |
Color: | Black |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 50mΩ |
Withstand Voltage: | 500VAC |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,800
Germany (Online Only):
2,800
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.605
75
$0.58
250
$0.56
750
$0.54
2,500+
$0.50
Product Variant Information section
Available Packaging
Package Qty:
140 per Tray
Mounting Method:
Through Hole