Manufacturer Part #
2007435-1
Type A Series 19 Position Receptacle Standard Size 1 Port HDMI™ Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:672 per Tray |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2007435-1 - Technical Attributes
Attributes Table
| Style: | Standard Jack |
| No of Positions: | 19 |
Features & Applications
The 2007435-1 is a Part of Type A Series, 19 Position Receptacle Standard Size 1 Port HDMI™ Connector
Product Features:
- Size = Standard
- Series = Type A
- Number of Ports = 1
- Orientation = Flag
- Stacked = No
- PCB Thickness (Minimum) (mm [in]) = 1.60 [0.063]
- Mount Location = Top
- Termination Method = Solder
- Tail Length (mm [in]) = 2.3 [0.091]
- Panel Ground = Without
- PCB Mount Retention Type = Straight Leg
- Shell Plating = Stainless Steel
- Locating Post(s) = With
- Number of Positions = 19/19
- Contact Termination Type = Through Hole
- Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel
- Contact Plating, Mating Area, Thickness (µm [μin]) = 0.762 [30]
- Connector Style = Receptacle
- Housing Color = Black
Applications:
- Digital or High-Definition Televisions
- Set-top Boxes
- Video Game Consoles
- DVD Players
- Desktop PC’s
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
672+
$3.68
Product Variant Information section
Available Packaging
Package Qty:
672 per Tray