Manufacturer Part #
DTM06-6S-E007
DEUTSCH DTM Series 6 Position 3 Row Gray Plug Housing Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Cable Mount | ||||||||||
| Date Code: | 2435 | ||||||||||
Product Specification Section
TE Connectivity DTM06-6S-E007 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity DTM06-6S-E007 - Technical Attributes
Attributes Table
| Type: | Plug |
| Pin or Socket: | Socket |
| Contact Termination: | Crimp Terminal |
| Color: | Grey |
| No of Rows: | 2 |
| No of Positions: | 6 |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
3,694
USA:
3,694
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$1.94
30
$1.91
100
$1.88
200
$1.87
500+
$1.82
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Cable Mount