text.skipToContent text.skipToNavigation

Manufacturer Part #

02011601102

160 Position Male (96 + 64 Ground) 2.64mm Pitch Backplane Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
HARTING 02011601102 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 160
No of Rows: 5
Pitch: 2.54 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,921.00
USD
Quantity
Unit Price
100+
$29.21
Product Variant Information section