text.skipToContent text.skipToNavigation

Manufacturer Part #

02050000004

Harbus 64 160 Position Female Straight 2.54 mm DIN41612 Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 02050000004 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Receptacle
No of Positions: 160
Pitch: 2.54 mm
Termination: Crimp
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.80
USD
Quantity
Unit Price
2
$11.53
5
$11.43
20
$11.29
50
$11.20
125+
$11.04
Product Variant Information section