text.skipToContent text.skipToNavigation

Manufacturer Part #

09020008474

DIN Connector 28 - 20 AWG Female Connector Crimp Contact

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
HARTING 09020008474 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Free Hanging In-line
No of Positions: 1
Pitch: 2.54 mm
Termination: Crimp
Mounting Method: Wire Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
1,000
$0.31
2,000
$0.305
4,000
$0.30
5,000+
$0.295
Product Variant Information section