text.skipToContent text.skipToNavigation

Manufacturer Part #

09021646921

Type B 64 Position 2.54 mm Male Right Angle Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
HARTING 09021646921 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type B 09021646921is a 64 position,male, right-angle, 2.54mm connector with solder pins.
Pricing Section
Global Stock:
0
USA:
0
1,040
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$344.50
USD
Quantity
Unit Price
130
$2.65
260
$2.63
390
$2.61
520
$2.60
650+
$2.57
Product Variant Information section