text.skipToContent text.skipToNavigation

Manufacturer Part #

09021647921

64 Position 2.54 mm Right Angle Through Hole Class 3 Male Solder Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
HARTING 09021647921 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 64
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
520
USA:
520
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
130
Multiple Of:
130
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$299.00
USD
Quantity
Unit Price
130
$2.30
260
$2.28
390
$2.26
520
$2.25
650+
$2.23
Product Variant Information section