text.skipToContent text.skipToNavigation

Manufacturer Part #

09022646824

Type B 64 Position 2.54 mm Pitch Female Straight DIN41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09022646824 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 64
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type B 09022646824 is a 64 position,female, 2.54mm connector with 2.9mm solder pins.
Pricing Section
Global Stock:
0
USA:
0
259
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.70
USD
Quantity
Unit Price
10
$4.17
25
$4.11
50
$4.07
150
$4.01
300+
$3.92
Product Variant Information section