text.skipToContent text.skipToNavigation

Manufacturer Part #

09030963214

Type C 96 Position 2.54 mm Female Straight Connector DIN 41612

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
HARTING 09030963214 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 96
Pitch: 2.54 mm
Termination: Crimp
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type C 09030963214 is a 96 position,female, 2.54mm connector for crimp contacts.
Pricing Section
Global Stock:
496
USA:
496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.90
USD
Quantity
Unit Price
5
$5.38
20
$5.32
40
$5.29
125
$5.25
250+
$5.19
Product Variant Information section