text.skipToContent text.skipToNavigation

Manufacturer Part #

09031246901

24 + 8 Position 3 Row 2.54 mm Male Right Angle DIN Signal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
HARTING 09031246901 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder Pins/Tails
Mounting Method: Through Hole
Features & Applications
DIN 41612 signal connectors encompass the types B, C, M, Q and R with the complementary types 2B, 2C, 2Q, R(HE 11) and 2R for various termination technologies (solder, crimp, press-fit and SMC).DIN41612 Type M 09031246901 is a 24+8 position,male,right-angle, 2.54mm connector with solder pins
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.96
USD
Quantity
Unit Price
4
$6.24
15
$6.17
40
$6.13
100
$6.08
250+
$6.00
Product Variant Information section