text.skipToContent text.skipToNavigation

Manufacturer Part #

09031962921

Type C 96 Position 2.54 mm Pitch Male Right Angle DIN-Signal Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
HARTING 09031962921 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Features & Applications

The 09031962921 is a 96 Position 2.54 mm Pitch Male Right Angle DIN-Signal Printed board connector.

Product Specifications:

  • Type: Type C
  • Standard: Inverse Standard
  • Contact gender: Male contacts
  • Size : Third size
  • Number of contacts: 96 poles
  • Contact arrangement Rows: a , b and c
  • Termination Angled: solder pins
  • Termination length: 3.0 mm
  • First mating contact without first mating contacts
  • Class Performance: level 2 as per IEC 60603-2
  • Contacts: with contacts
  • Board fixing: Without fixing
  • Current: 2 A max.
  • Clearance/Creepage: 1.2 / 1.2 mm min.
  • Flange: without fixing flange
  • Smoke index: F3 according to NFF 16-101
  • Fire behaviour index: l3 according to NFF 16-101???
Pricing Section
Global Stock:
177
USA:
177
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.40
USD
Quantity
Unit Price
10
$3.94
25
$3.89
50
$3.85
150
$3.79
300+
$3.71
Product Variant Information section