text.skipToContent text.skipToNavigation

Manufacturer Part #

09032962825

Harbus C 96 Position 2.54mm Pitch Backplane-to-Daughtercard Mezzanine Receptacle

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
HARTING 09032962825 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Vertical Socket
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Grey
Mounting Method: PCB Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
100
$3.24
200
$3.21
300
$3.19
400
$3.17
500+
$3.13
Product Variant Information section