text.skipToContent text.skipToNavigation

Manufacturer Part #

09033966919

DIN41612 Type C Male Connector w/ Angled Solder Pins

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2625
Product Specification Section
HARTING 09033966919 - Technical Attributes
Attributes Table
Type: Header
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Noble Metal
Contact Resistance: 20mΩ
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Color: Beige
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$364.00
USD
Quantity
Unit Price
100
$3.64
200
$3.61
300
$3.59
400
$3.57
500+
$3.53
Product Variant Information section