Manufacturer Part #
09036966921
96 Positions Triple Row Right Angle DIN 41612 Connectors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | HARTING | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Bag Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
HARTING 09036966921 - Technical Attributes
Attributes Table
| Type: | Cable to Board |
| Style/Orientation: | Right Angle Header/Plug |
| No of Positions: | 96 |
| No of Rows: | 3 |
| Pitch: | 2.54 mm |
| Termination: | Solder |
| Material: | Thermoplastic Resin |
| Contact Plating: | Gold |
| Contact Resistance: | 20mΩ |
| Current Rating: | 2A |
| Operating Temp Range: | -55°C to +125°C |
| Color: | Grey |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4
$5.94
15
$5.88
40
$5.84
100
$5.79
250+
$5.72
Product Variant Information section
Available Packaging
Package Qty:
20 per Bag
Mounting Method:
PCB Mount