text.skipToContent text.skipToNavigation

Manufacturer Part #

09052486832

Type E 48 Position 5.08 mm Pitch Panel Mount Through Hole Female Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09052486832 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Panel Mount/Receptacle
No of Positions: 48
Pitch: 5.08 mm
Termination: Swage Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.40
USD
Quantity
Unit Price
20
$9.27
40
$9.21
60
$9.18
100
$9.14
200+
$9.06
Product Variant Information section