text.skipToContent text.skipToNavigation

Manufacturer Part #

09061152921

15 Position Double Row 10.16 mm Solder Tail Pin Right Angle Male DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09061152921 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 15
Pitch: 10.16 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,033.00
USD
Quantity
Unit Price
3
$10.59
10
$10.48
25
$10.40
50
$10.33
125+
$10.19
Product Variant Information section