text.skipToContent text.skipToNavigation

Manufacturer Part #

09061482935

48 Position 0.2 SPACING BACKPLANE Plug

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09061482935 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Plug
No of Positions: 48
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$312.60
USD
Quantity
Unit Price
20
$15.63
40
$15.53
60
$15.47
80
$15.43
100+
$15.30
Product Variant Information section