text.skipToContent text.skipToNavigation

Manufacturer Part #

09062326823

DIN F female straight 32pin, solder lug, PL2 (rows b,z loaded)

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09062326823 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Receptacle
No of Positions: 48
No of Rows: 3
Pitch: 5.08 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Resistance: 15mΩ
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Color: Beige
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.20
USD
Quantity
Unit Price
20
$8.36
40
$8.32
80
$8.27
100
$8.25
300+
$8.16
Product Variant Information section