text.skipToContent text.skipToNavigation

Manufacturer Part #

09062486823

48 Position 3 Position 5.08 mm Straight Female Solder Tail Lug DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09062486823 - Technical Attributes
Attributes Table
Type: Cable to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 48
Pitch: 5.08 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$221.60
USD
Quantity
Unit Price
2
$11.31
5
$11.22
20
$11.08
50
$10.99
125+
$10.84
Product Variant Information section