text.skipToContent text.skipToNavigation

Manufacturer Part #

09232326825

32 Contact 2.54 mm DIN type 2C/2R Straight Backplane-to-Daughtercard Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09232326825 - Technical Attributes
Attributes Table
Type: Board to Board (Backplane)
Style/Orientation: Straight
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.40
USD
Quantity
Unit Price
20
$2.92
60
$2.88
100
$2.86
400
$2.81
600+
$2.77
Product Variant Information section