text.skipToContent text.skipToNavigation

Manufacturer Part #

09233326921

32 Position Male Connector with Angled Solder Pins Male DIN Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09233326921 - Technical Attributes
Attributes Table
Type: Pin Headers
Style/Orientation: Right Angle Header/Plug
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,080.00
USD
Quantity
Unit Price
20
$4.38
60
$4.31
100
$4.27
200
$4.23
400+
$4.16
Product Variant Information section