text.skipToContent text.skipToNavigation

Manufacturer Part #

09252306825

30 Position 2.54 mm Female 3 Row (A/B/C) Backplane Signal Power Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 09252306825 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$62.20
USD
Quantity
Unit Price
20
$3.11
60
$3.06
100
$3.04
300
$2.99
500+
$2.95
Product Variant Information section