text.skipToContent text.skipToNavigation

Manufacturer Part #

09252306850

30 Pole 2.54mm Pitch Female BAUF.3C-FE.,EINPR 5,3.,30 POL.,AFS2

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
HARTING 09252306850 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Straight Socket/Receptacle
No of Positions: 30
Pitch: 2.54 mm
Termination: Press-fit
Mounting Method: PCB Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.00
USD
Quantity
Unit Price
20
$2.90
60
$2.85
100
$2.83
400
$2.78
600+
$2.74
Product Variant Information section