text.skipToContent text.skipToNavigation

Manufacturer Part #

100159-1

55 Position 5 Row 2 mm Pitch Through Hole PCB Mount Plug Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 100159-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 55
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
945
Multiple Of:
315
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,713.85
USD
Quantity
Unit Price
945+
$3.93
Product Variant Information section