Manufacturer Part #
10056847-101LF
20 Position 0.8 mm Pitch Dual Row Surface Mount Right Angle Card Edge Connector
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Amphenol Communications Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2549 | ||||||||||
Product Specification Section
Amphenol Communications Solutions 10056847-101LF - Product Specification
Amphenol Communications Solutions 10056847-101LF - Technical Attributes
Attributes Table
| Type: | Female |
| Style/Orientation: | Right Angle Socket/Receptacle |
| No of Positions: | 20 |
| No of Rows: | 2 |
| Pitch: | 0.8 mm |
| Termination: | Solder |
| Material: | Liquid Crystal Polymer |
| Contact Plating: | Gold |
| Color: | Black |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
7 Weeks
Quantity
Unit Price
500
$0.35
1,000
$0.345
1,500
$0.34
5,000+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount