text.skipToContent text.skipToNavigation

Manufacturer Part #

10120872-003LF

HPCE Series 60 Position Through Hole Right Angle Receptacle Card Edge Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions 10120872-003LF - Technical Attributes
Attributes Table
Type: Female
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 60
No of Rows: 2
Pitch: 2.54 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold
Contact Resistance: 20mΩ
Current Rating: 9A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 548V
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
882
Multiple Of:
294
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,047.18
USD
Quantity
Unit Price
294+
$7.99
Product Variant Information section