text.skipToContent text.skipToNavigation

Manufacturer Part #

106081-1

77 Position (5+2) Rows 2 mm Pitch Plug Vertical Hard Metric PCB Mount Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 77
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
315
Multiple Of:
21
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,675.80
USD
Quantity
Web Price
21
$6.65
42
$5.56
63
$5.45
84
$5.38
105+
$5.32
Product Variant Information section