text.skipToContent text.skipToNavigation

Manufacturer Part #

148103-1

2.54 mm 32 Position Plug Right Angle Through Hole Type B Eurocard Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 148103-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 32
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
800
Multiple Of:
200
Total
$15,816.00
USD
Quantity
Unit Price
200+
$19.77
Product Variant Information section