text.skipToContent text.skipToNavigation

Manufacturer Part #

17241102101

110 Position 2.00 mm Pitch Type 22 Right Angle Receptacle har-bus HM Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
HARTING 17241102101 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 110
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
11
Multiple Of:
11
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.47
USD
Quantity
Unit Price
11
$11.77
33
$11.66
44
$11.63
110
$11.54
165+
$11.45
Product Variant Information section