text.skipToContent text.skipToNavigation

Manufacturer Part #

17250952102

Harbus HM 95 Position 2 mm Pitch Right Angle Female Type B Connector

ECAD Model:
Mfr. Name: HARTING
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
HARTING 17250952102 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Socket/Receptacle
No of Positions: 95
Pitch: 2 mm
Termination: Press-fit
Features & Applications

The 17250952102 is a Part of Harbus HM Series 95 position 2 mm Pitch Female Right Angle board to board Type B Connector.

Specifications:

  • Current: 1 A @ 70°C
  • Gender: Female
  • Termination Type: Press-in
  • Type: B
  • Combination: Backplane-to-Daughtercard
  • Usage on side: Daughtercard
  • Quality-Level: standard, Eco
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
13
Multiple Of:
13
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$120.64
USD
Quantity
Unit Price
13
$9.28
39
$9.19
52
$9.17
130
$9.10
195+
$9.03
Product Variant Information section