text.skipToContent text.skipToNavigation

Manufacturer Part #

1775838-2

52 Position 2 Row mSATA and PCI Express Mini Card

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1775838-2 - Technical Attributes
Attributes Table
Type: Board to Board (Card Edge)
Style/Orientation: Receptacle
No of Positions: 52
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Material: Thermoplastic Resin
Contact Plating: Gold Flash
Current Rating: 1A
Operating Temp Range: -55°C to +105°C
Voltage Rating: 1.5V
Color: Black
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$230.00
USD
Quantity
Unit Price
500
$0.46
1,000
$0.455
1,500
$0.45
2,000
$0.445
2,500+
$0.44
Product Variant Information section