text.skipToContent text.skipToNavigation

Manufacturer Part #

188834-1

Type A 154 Position 2 mm Pitch Through Hole Hard Metric Z-Pack Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 188834-1 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Plug
No of Positions: 154
Pitch: 2 mm
Termination: Press-fit
Mounting Method: Through Hole
Features & Applications

The 188834-1 is a 154 position plug through hole press fit hard metric PCB mount connector. AMP Z-PACK 2 mm HM shielded connectors have been chosen for the interconnection of both CompactPCI and VME 64 Extensions because of high density, sequencing levels and profile compatibility with IEC Eurocard connectors.

Compact PCI 32 bit and 64 bit on 3U cards (P1-2/J1-2) and on 6U cards (P1-5/J1-5) use standard and special length connectors, with one of these also being used between the two Eurocard connectors J1/P1 and J2/P2 on VME 64 Extensions. Backplane and daughtercard connectors for single side or midplane applications are listed, the latter using corresponding one piece shrouds or separate spacers and shrouds for the backplane rear. Standard AMP HM cable connectors can be used with appropriate shrouds. Vertical receptacles allow the use of mezzanine cards to extend or increase card application flexibility.

Features:

  • Connector
  • Connector Assembly
  • Connector Style = Plug
  • Type = Type A
  • Interface Type = 2mm HM

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
900
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,316.00
USD
Quantity
Unit Price
150+
$9.24
Product Variant Information section