text.skipToContent text.skipToNavigation

Manufacturer Part #

2-5177986-6

140 Position Connector Plug, Center Strip Contacts Surface Mount Gold

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-5177986-6 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Vertical
No of Positions: 140
No of Rows: 2
Pitch: 0.8 mm
Termination: Solder
Material: Liquid Crystal Polymer
Contact Plating: Gold
Contact Resistance: 30mΩ
Current Rating: 0.5A
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1800
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14,598.00
USD
Quantity
Unit Price
450+
$8.11
Product Variant Information section