text.skipToContent text.skipToNavigation

Manufacturer Part #

2102735-1

Vertical Receptacle Half Left End 20.3 mm Multigig RT-2-R Backplane

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TE Connectivity 2102735-1 - Technical Attributes
Attributes Table
Type: Receptacle
Style/Orientation: Vertical Socket
No of Positions: 72
Pitch: 20.3 mm
Termination: Solder
Mounting Method: PCB Mount
Pricing Section
Global Stock:
47
USA:
47
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$23.22
USD
Quantity
Unit Price
1
$23.22
4
$22.90
15
$22.60
25
$22.48
50+
$22.12
Product Variant Information section