text.skipToContent text.skipToNavigation

Manufacturer Part #

215605-1

EUROCARD Series 96 Position 2.54 mm Pitch Press Fit Through Hole Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
TE Connectivity 215605-1 - Technical Attributes
Attributes Table
Type: Male
Style/Orientation: Right Angle Header/Plug
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Press-fit
Material: Phosphor Bronze
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,136.00
USD
Quantity
Unit Price
240+
$8.90
Product Variant Information section