text.skipToContent text.skipToNavigation

Manufacturer Part #

216398-4

48 Position 2.54 mm Right Angle Through Hole Type C Plug Connector DIN 41612

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 216398-4 - Technical Attributes
Attributes Table
Type: Board to Board
Style/Orientation: Right Angle Header/Plug
No of Positions: 48
Pitch: 2.54 mm
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,530
Factory Lead Time:
7 Weeks
Minimum Order:
450
Multiple Of:
450
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,335.50
USD
Quantity
Unit Price
450+
$5.19
Product Variant Information section