text.skipToContent text.skipToNavigation

Manufacturer Part #

223956-1

M4 6.2 mm Thread Length Vertical Connector Guide Pin for Universal Power Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 223956-1 - Technical Attributes
Attributes Table
Style/Orientation: Plug
No of Positions: 1
Features & Applications

The 223956-1 is a connector guide pin for universal power module.

Features:

  • Product Type = Accessory
  • Accessory Type = Guide Pin
  • Keyed = No
  • Thread Size = M4 x 7-6G
  • Thread Length (mm [in]) = 6.20 [0.244]
  • Guide Pin Material = Passivated Stainless Steel
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,740.00
USD
Quantity
Unit Price
500+
$3.37